HVG-240-24A
Mean WellAC/DC LED Power Supply - Const Curr - 240W - Adj: 6 Vdc @ 10,000mA - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-240-24A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
240 W
Output Voltage Range:
22.4 to 25.6 VDC
Maximum Output Current:
10,000 mA (10.0 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-240
The MEAN WELL HVG-240-24A is a reliable AC/DC LED power supply designed for constant current output, with a power rating of 240W. This model offers adjustable output with a range of 6Vdc at 10,000mA, providing flexibility for various lighting applications. With a compact design and efficient performance, this power supply is ideal for powering LED lighting systems in a wide range of commercial and industrial settings. Additionally, this model does not support dimming functionality, offering straightforward and dependable power supply solutions for your LED lighting needs.
Search Keywords:
HVG24024A
IN STOCK:
46
Can Ship immediately
Manufacturer Stock:
28
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$91.80
$91.800
5
$87.40
$437.000
10
$83.60
$836.000
20
+
$81.10
$1,622.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HVG-150-12A
AC/DC LED Power Supply - Const Curr/Volt - 120W - Adj:12 Vdc @ 10,000mA - Dim: No
Z5.522.8553.0
Connector Accessories End Clamp Straight
211399-1
Circular Connector - CPC Series 1 - Cable Mount Plug - 7 Contacts - Thermoplastic Body.
HVG-65-24A
AC/DC LED Power Supply - Const Curr/Volt - 65W - Adj: 24 Vdc @ 2,710mA (2.71 A) - Dim: No
MDE45M-4MP-FW
Ethernet - Field Wireable - Shielded - 4 Pole - M12 D-Coded Male Straight - M16 3-9mm