HVG-320-24A
Mean WellAC/DC LED Power Supply - Const Curr - 321.6W - Adj:26 Vdc @ 13,400mA (13.4 A) - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-320-24A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
321 W
Output Voltage Range:
21.0 to 26.0 Vdc
Maximum Output Current:
13,400 mA (13.4 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-320
The MEAN WELL HVG-320-24A is an AC/DC LED power supply that provides a constant current output of 321.6W. It is designed to deliver an adjustable voltage of 26Vdc at a maximum current of 13,400mA (13.4 A). This reliable power supply does not support dimming capabilities. It is ideal for various LED lighting applications that require high power and stable current output.
Search Keywords:
HVG32024A
IN STOCK:
25
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$123.50
$123.500
5
$117.70
$588.500
10
$112.50
$1,125.000
20
+
$109.20
$2,184.000
Please Note:
Item may be subject to tariff fee if shipping within the United States