Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-320-54A
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
324 W
Output Voltage Range:
49.0 to 58.0 Vdc
Maximum Output Current:
2,800 mA (2.8 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-320
AC/DC LED Power Supply - Const Curr - 324W - Adj: 58 Vdc @ 2,800mA - Dim: No
Search Keywords:
HVG32054A
IN STOCK:
6
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$123.50
$123.500
5
$117.70
$588.500
10
$112.50
$1,125.000
20
+
$109.20
$2,184.000
Please Note:
Item may be subject to tariff fee if shipping within the United States