HVG-320-54B
Mean WellAC/DC LED Pwr Sply - Const Curr - 324W - Fixd:58 Vdc @ 2,800mA - Dim: 0-10 Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-320-54B
RoHS:
Yes
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
324 W
Output Voltage Range:
49.0 to 58.0 Vdc
Maximum Output Current:
2,800 mA (2.8 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-320
The MEAN WELL HVG-320-54B is a high-quality AC/DC LED power supply designed for reliable and efficient operation. It features a constant current output of 2,800mA, delivering a fixed voltage of 58Vdc. Additionally, this power supply supports dimming control through various methods including 0-10 Vdc, PWM, and resistance, allowing for easy integration into a wide range of lighting applications. With a power rating of 324W, the HVG-320-54B provides ample power to drive LED lighting systems with excellent stability and precision.
Search Keywords:
HVG32054B
IN STOCK:
22
Can Ship immediately
Manufacturer Stock:
87
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$127.30
$127.300
5
$121.30
$606.500
10
$115.90
$1,159.000
20
+
$112.60
$2,252.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HLG-240H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 240W - Adj: 48 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...
LPC-35-1050
AC/DC LED Power Supply - Const Curr - 31.5W - Fixed:30 Vdc @ 1,050mA - Dim: No
PCD-25-1400A
AC/DC LED Power Sply - Const Curr - 25.2W - Dim:25 Vdc (OC) @ 1,400mA - Dim: AC Line Phas...
LPV-100-12
AC/DC LED Power Supply - Const Volt - 102W - Fixed:12 Vdc @ 8,500mA (8.5 A) - Dim: No
HLG-120H-48A
AC/DC LED Pwr Sply - Const Curr/Volt - 120W - Adj: 48 Vdc @ 1 -500mA - Dim: 1-10Vdc/PWM/Re...