HVG-480-30A
Mean WellAC/DC LED Pwr Sply - Const Curr/Volt - 480W - Adj: 30 Vdc @ 16,000mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-480-30A
RoHS:
Yes
HTS:
8504409530
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
480 W
Output Voltage Range:
15.0 to 30.0 Vdc
Maximum Output Current:
16,000 mA (16.0 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
254
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-480
AC/DC LED Pwr Sply - Const Curr/Volt - 480W - Adj: 30 Vdc @ 16,000mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
HVG48030A
IN STOCK:
9
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$175.60
$175.600
5
$167.20
$836.000
10
$159.90
$1,599.000
20
+
$155.20
$3,104.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
2708119
D-SUB connector - 9-pos. socket - cable entry < 35° - bus system: CAN - CANopen<sup>®</sup...
947D601K901DCRSN
Polypropylene DC Link Capacitor - 600uF ±10% - 900 VDC - +85°C - 75mm x 116mm Dia - Termin...
301-1C-C-R1-U02-24VDC
Automative Plug-in Relay - SPDT - 1 Form C - 35A - 24VDC Coil - Provided With Resistor - F...
88827103
MUR3 10- 260VUC