HVG-65-24A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 65W - Adj: 24 Vdc @ 2,710mA (2.71 A) - Dim: No .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-65-24A
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
65 W
Output Voltage Range:
24.0 Vdc (Nom)
Maximum Output Current:
2,710 mA (2.71 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-65
The MEAN WELL HVG-65-24A is an AC/DC LED power supply specifically designed for lighting applications. With a constant current/voltage output of 65W, it offers adjustable 24 Vdc output at 2,710mA (2.71 A). This power supply does not include dimming capabilities, making it ideal for situations where dimming functionality is not required. It is a reliable and efficient solution for powering LED lighting systems.
Search Keywords:
HVG6524A
IN STOCK:
27
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$59.50
$59.500
5
$56.70
$283.500
10
$54.10
$541.000
20
+
$52.60
$1,052.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
HVG-240-24A
AC/DC LED Power Supply - Const Curr - 240W - Adj: 6 Vdc @ 10,000mA - Dim: No
AA1-B0-34-450-5D1-C
Circuit Breaker - Magnetic (Hydraulic Delay) - 1 Pole - 5A 277VAC/80VDC - Lever Actuator -...
0031.9158
FUS, Shock-Safe Fuseholder, IP67, Fingergrip, for 5x20mm Fuse, 6.3x0.8mm Quick Connect Ter...
HVG-150-12A
AC/DC LED Power Supply - Const Curr/Volt - 120W - Adj:12 Vdc @ 10,000mA - Dim: No
AA1-B0-34-610-3B1-C
1-pole - Handle - 10 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...