HVG-65-36A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 65.2W - Adj:36 Vdc @ 1,810mA (1.81 A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-65-36A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
65 W
Output Voltage Range:
36.0 Vdc (Nom)
Maximum Output Current:
1,810 mA (1.81 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-65
AC/DC LED Power Supply - Const Curr/Volt - 65.2W - Adj:36 Vdc @ 1,810mA (1.81 A) - Dim: No
Search Keywords:
HVG6536A
IN STOCK:
23
Can Ship immediately
Manufacturer Stock:
1
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$59.50
$59.500
5
$56.70
$283.500
10
$54.10
$541.000
20
+
$52.60
$1,052.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
ARA-120-ABA
Plug-In Duplexor Alternating Relay
2TP8-7
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, Double Pole Double Throw (DPDT) 3 Pos...
EESX670
Photoelectric Sensor Thru-beam Light ON/Dark ON NPN 0.005m 4-Pin
HVG-65-42A
AC/DC LED Power Supply - Const Curr/Volt - 65.1W - Adj:42 Vdc @ 1,550mA (1.55A) - Dim: No
PYFZ14E
Din-rail Socket for MY4(S) Relay - With Finger Protection.