HVG-65-42A
Mean WellAC/DC LED Power Supply - Const Curr/Volt - 65.1W - Adj:42 Vdc @ 1,550mA (1.55A) - Dim: No
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVG-65-42A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current/Voltage
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
65 W
Output Voltage Range:
42.0 Vdc (Nom)
Maximum Output Current:
1,550 mA (1.55A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
cRUus
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVG-65
AC/DC LED Power Supply - Const Curr/Volt - 65.1W - Adj:42 Vdc @ 1,550mA (1.55A) - Dim: No
Search Keywords:
HVG6542A
IN STOCK:
5
Can Ship immediately
Manufacturer Stock:
20
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$59.50
$59.500
5
$56.70
$283.500
10
$54.10
$541.000
20
+
$52.60
$1,052.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
KU340N
Direct Handle Motor Disconnect Switch - 3 Pole - Extended Style - 40A/600V(Knf330N)
24-6040-0061
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.50mm (0.062in) - 1 lb Spool
ARA-120-ABA
Plug-In Duplexor Alternating Relay
BZ-2RW80-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac,...
AH165-TLG11E3
Switch Push Button N.O./N.C. DPST Rectangular Button Momentary Contact Solder Lug Panel Mo...