Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVGC-150-500A
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Adjustable
Dimming:
No
Maximum Output Power:
150 W
Output Voltage Range:
30.0 to 300.0 Vdc
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, TUV
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVGC-150
AC/DC LED Power Supply - Const Curr - 150W - Adj: 300 Vdc @ 500mA - Dim: No
Search Keywords:
HVGC150500A
IN STOCK:
19
Can Ship immediately
Manufacturer Stock:
12
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$80.40
$80.400
5
$76.60
$383.000
10
$73.20
$732.000
20
+
$71.10
$1,422.000
Please Note:
Item may be subject to tariff fee if shipping within the United States