help desk software
DATA SHEET

HVGC-150-700B

Mean Well

AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd:215 Vdc @ 700mA - Dim: 0-10 Vdc/PWM/Resist

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
HVGC-150-700B
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
150 W
Output Voltage Range:
21.0 to 215.0 Vdc
Maximum Output Current:
700 mA (0.7 A)
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
528
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
747
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 70 °C
Safety Agency Approvals:
CB, CE, cRUus, TUV
IEC Class:
I
SELV:
No
LPS:
No
Warranty:
5 Years
Family:
HVGC-150
AC/DC LED Pwr Sply - Const Curr - 150.5W - Fixd:215 Vdc @ 700mA - Dim: 0-10 Vdc/PWM/Resist
Search Keywords:
HVGC150700B
IN STOCK: 11
Can Ship immediately
Manufacturer Stock:
11   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.50
$82.500
5
$78.60
$393.000
10
$75.10
$751.000
20 +
$72.90
$1,458.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models