IDLC-45-1400
MEAN WELLAC/DC LED Power Supply - Const Curr - 44.8W - Fixed:50 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IDLC-45-1400
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Input/Output Type:
AC/DC8097
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM
Maximum Output Power:
44 W
Output Voltage Range:
19 to 32 VDC
Maximum Output Current:
1,400 mA (1.4 A)
Minimum AC Input Voltage:
90
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
127
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-20 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, EAC, cRUus, RCM
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
IDLC-45
Life Cycle:
Discontinued
AC/DC LED Power Supply - Const Curr - 44.8W - Fixed:50 Vdc (OC) @ 1,400mA - Dim: 0-10 Vdc/PWM
Search Keywords:
IDLC451400
This product is discontinued, but still in stock
IN STOCK:
8
Can Ship immediately
Manufacturer Stock:
4
can ship
10/28/24
Quantity
Unit Price
Ext. Price
1
$20.27
$20.270
10
$18.43
$184.300
20
$17.87
$357.400
50
+
$17.34
$867.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS