IRM-01-15
Mean WellAC/DC Power Supply - 1 Output - 15V@0.067A - 1W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-01-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.067 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
33.7 x 22.2 x 15 mm
The MEAN WELL IRM-01-15 is a compact AC/DC power supply module that provides a reliable 15V output at 0.067A, with a total power output of 1W. This module is perfect for a variety of applications where a low power, stable voltage source is required. It is designed for easy integration into your system and ensures efficient and consistent power delivery.
Search Keywords:
IRM0115
IN STOCK:
1,576
Ships today, if you order in
Manufacturer Stock:
13
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$4.90
$4.900
5
$4.70
$23.500
10
$4.50
$45.000
20
+
$4.40
$88.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides