help desk software
DATA SHEET

IRM-01-15S

Mean Well

AC/DC Power Supply - 1 Output - 15V@0.067A - 1W - SMD Module

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-01-15S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
0.067 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins - SMT
Dimension:
33.7 x 22.2 x 16 mm
AC/DC Power Supply - 1 Output - 15V@0.067A - 1W - SMD Module
Search Keywords:
IRM0115S
IN STOCK: 40
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.70
$5.700
5
$5.40
$27.000
10
$5.20
$52.000
20 +
$5.00
$100.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models