IRM-01-3.3
Mean WellAC/DC Power Supply - 1 Output - 3.3V@0.3A - 1W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-01-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
0.3 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
33.7 x 22.2 x 15 mm
The MEAN WELL IRM-01-3.3 is an AC/DC power supply module designed to provide a reliable power source for various electronic applications. With a single output of 3.3V at 0.3A, it offers a stable and efficient power solution. This compact module delivers 1W of power, making it suitable for low-power devices and circuit boards. Its robust construction ensures durability and long-lasting performance. The MEAN WELL IRM-01-3.3 is an ideal choice for applications that require a compact, efficient, and reliable power supply solution.
Search Keywords:
IRM0133
IN STOCK:
840
Ships today, if you order in
Manufacturer Stock:
640
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$4.90
$4.900
5
$4.70
$23.500
10
$4.50
$45.000
20
+
$4.40
$88.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides