Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-01-5S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
0.2 A
Maximum Output Power:
1 W
Input Connector Type:
PC Pins - SMT
Dimension:
33.7 x 22.2 x 16 mm
AC/DC Power Supply - 1 Output - 5V@0.2A - 1W - SMD Module
Search Keywords:
IRM015S
IN STOCK:
12
Ships today, if you order in
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$5.70
$5.700
5
$5.40
$27.000
10
$5.20
$52.000
20
+
$5.00
$100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides