help desk software
DATA SHEET

IRM-02-12

Mean Well

AC/DC Power Supply - 1 Output - 12V@0.167A - 2W - Module .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-02-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.167 A
Maximum Output Power:
2 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
33.7 x 22.2 x 15 mm
The MEAN WELL part IRM-02-12 is an AC/DC power supply module that offers reliable and efficient performance. With a single output of 12V@0.167A, this power supply is capable of providing a steady power source for various applications. The compact design and low power consumption make it an ideal choice for space-constrained projects. With a power output of 2W, this module delivers consistent performance without compromising on quality. The MEAN WELL IRM-02-12 power supply is a versatile solution suitable for a wide range of industrial and consumer electronics.
Search Keywords:
IRM0212
IN STOCK: 1,029
Ships today, if you order in
Manufacturer Stock:
202   can ship 11/25/24
Factory Lead-Time
16 Weeks can ship 3/7/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.10
$5.100
5
$4.90
$24.500
10
$4.70
$47.000
20 +
$4.50
$90.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models