Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-02-12S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
0.167 A
Maximum Output Power:
2 W
Input Connector Type:
PC Pins - SMT
Dimension:
33.7 x 22.2 x 16 mm
AC/DC Power Supply - 1 Output - 12V@0.167A - 2W - SMD Module
Search Keywords:
IRM0212S
IN STOCK:
100
Ships today, if you order in
Manufacturer Stock:
220
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$5.90
$5.900
5
$5.60
$28.000
10
$5.40
$54.000
20
+
$5.20
$104.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides