Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-02-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
0.4 A
Maximum Output Power:
2 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
33.7 x 22.2 x 15 mm
The IRM-02-5 is power supply with universal AC input. This power supply has short circuit, overload and over voltage protection. Dimension are: 1.33" L x 0.87" W x 0.59" H (33.7mm x 22.2mm x 15.0mm). Operating temperature range is from -30°C to 85°C (With Derating).
Search Keywords:
IRM025
IN STOCK:
4,847
Ships today, if you order in
Manufacturer Stock:
3,313
can ship
12/9/24
On Order:
3,840
can ship 3/17/25
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$5.10
$5.100
5
$4.90
$24.500
10
$4.70
$47.000
20
+
$4.50
$90.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides