Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-03-3.3S
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
3.3 V
Maximum Output Current:
0.9 A
Maximum Output Power:
3 W
Input Connector Type:
PC Pins - SMT
Dimension:
37 x 24 x 15.6 mm
AC/DC Power Supply - 1 Output - 3.3V@0.9A - 3W - SMD Module
Search Keywords:
IRM0333S
IN STOCK:
15
Can Ship immediately
Manufacturer Stock:
4,637
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$6.10
$6.100
5
$5.80
$29.000
10
$5.50
$55.000
20
+
$5.40
$108.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides