Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-03-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
0.6 A
Maximum Output Power:
3 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
37 x 24 x 15 mm
The IRM-03-5 is power supply with universal AC input. This power supply has short circuit, overload and over voltage protection. Dimension are: 1.46" L x 0.94" W x 0.59" H (37.0mm x 24.0mm x 15.0mm). Operating temperature range is from -30°C to 85°C (With Derating).
Search Keywords:
IRM035
IN STOCK:
2,446
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$5.30
$5.300
5
$5.10
$25.500
10
$4.80
$48.000
20
+
$4.70
$94.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PF20010-NA005
Cable Accessories Sleeve Silicone Rubber Natural - 30.48m (100ft)/Spool
3362P-1-102LF
Trimmer Potentiometer - 1K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 6.6 X 6.99 X 4.7mm - P...
TL1105AF160Q
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 50VDC 1.57N Thru-Hole
1766770
PCB headers - nominal current: 12 A - rated voltage (III/2): 630 V - nominal cross section...
39-30-0040
Conn Power HDR 4 POS 4.2mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Jr™ Bag