Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-03-9
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Enclosed
AC Input Voltage:
85 to 305 V
Number of Outputs:
1
Output Voltage:
9 V
Maximum Output Current:
0.333 A
Maximum Output Power:
3 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
37 x 24 x 15 mm
AC/DC Power Supply - 1 Output - 9V@0.333A - 3W - Module
Search Keywords:
IRM039
IN STOCK:
160
Can Ship immediately
Manufacturer Stock:
9
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$5.30
$5.300
5
$5.10
$25.500
10
$4.80
$48.000
20
+
$4.70
$94.000
Please Note:
Item may be subject to tariff fee if shipping within the United States