Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-05-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
0.33 A
Maximum Output Power:
4.95 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
25.4 x 45.7 x 21.5104mmmm
AC/DC Power Supply - 1 Output - 15V@0.33A - 4.95W - Module
Search Keywords:
IRM0515
IN STOCK:
580
Ships today, if you order in
Manufacturer Stock:
495
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$6.80
$6.800
5
$6.50
$32.500
10
$6.20
$62.000
20
+
$6.00
$120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides