Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-05-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
3.3 V
Maximum Output Current:
1.25 A
Maximum Output Power:
4.125 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
25.4 x 45.7 x 21.5104mmmm
AC/DC Power Supply - 1 Output - 3.3V@1.25A - 4.125W - Module
Search Keywords:
IRM0533
IN STOCK:
1,533
Can Ship immediately
Manufacturer Stock:
296
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$6.80
$6.800
5
$6.50
$32.500
10
$6.20
$62.000
20
+
$6.00
$120.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
RD-35A
AC/DC 35W Dual output enclosed power supply - Output 5VDC at 4A +12VDC at 1A - free air co...
SPU03L-12
12VDC 250mA 3W DC-DC Unregulated Isolated Encapsulated DC to DC Converter 5VDCin SIP-4
IRM-15-5
AC/DC Power Supply - 1 Output - 5V@3A - 15W - Module
IRM-30-12
AC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Module
RPS-30-24
AC/DC Power Supply - 1 Output - 24V@1.375A - 30W - Medical