help desk software

IRM-10-15

MEAN WELL

AC/DC Power Supply - 1 Output - 15V@0.67A - 10.05W - Module .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-10-15
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
15 V
Maximum Output Current:
0.67 A
Maximum Output Power:
10.05 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
25.4 x 45.7 x 21.5 mm
The MEAN WELL IRM-10-15 is an AC/DC power supply module designed to provide a reliable and efficient power source for a variety of applications. With a single output of 15V at 0.67A, this module offers a power output of 10.05W, making it suitable for low-power electronic devices and systems. The compact design and universal input voltage range (85-264VAC) make it easily adaptable to different power sources and installation setups. With its high efficiency, low power consumption, and comprehensive safety features, the IRM-10-15 is an ideal choice for powering small-scale electronic projects, industrial equipment, and versatile applications.
Search Keywords:
IRM1015
IN STOCK: 219
Can Ship immediately
Manufacturer Stock:
446   can ship 10/28/24
On Order:
540   can ship 1/6/25 
Factory Lead-Time
19 Weeks can ship 2/24/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.20
$7.200
5
$6.90
$34.500
10
$6.60
$66.000
20 +
$6.40
$128.000
Please Note: Item may be subject to tariff fee if shipping within the United States