IRM-10-3.3
Mean WellAC/DC Power Supply - 1 Output - 3.3V@2.5A - 8.25W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-10-3.3
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
3.3 V
Maximum Output Current:
2.5 A
Maximum Output Power:
8.25 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
25.4 x 45.7 x 21.5 mm
The MEAN WELL part IRM-10-3.3 is an AC/DC power supply module that offers a single output of 3.3V at a solid current rating of 2.5A. With a power output of 8.25W, this compact module is designed to provide reliable power in various industrial applications. Its efficient design ensures stable and consistent performance, making it suitable for low power consuming devices. The IRM-10-3.3 is a highly versatile and reliable power supply solution that delivers quality performance in a small form factor.
Search Keywords:
IRM1033
IN STOCK:
677
Can Ship immediately
Manufacturer Stock:
283
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$7.20
$7.200
5
$6.90
$34.500
10
$6.60
$66.000
20
+
$6.40
$128.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
MOV-07D470K
Metal Oxide Varistor (MOV) - 30VAC/38VDC - 250A - 47V - Radial - Through Hole.
PIC16F818-I/SS
Microcontroller - PIC 16F - 8-Bit - 20MHz - 16 I/O - 1.75KB (1K x 14) FLASH - 128 x 8 EEPR...
ESD03A12VR17V
Transient Voltage Suppressor (TVS) - 17V Clamping - 12V Operating Voltage - Polymer - 1 Ci...