Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-15-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
1.25 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
52.4 x 27.2 x 24 mm
AC-DC Single output Encapsulated power supply; Input 85-264Vac; Output 12Vdc at 1.25A; PCB mount; miniature size. It has a rated power of 15W and can work up to 70°C temperature. Dimensions are Width 27.2 mm, Height 24 mm, and Depth 52.4 mm.
Search Keywords:
IRM1512
IN STOCK:
452
Can Ship immediately
Manufacturer Stock:
931
can ship
12/2/24
On Order:
960
can ship 1/6/25
720
can ship 3/28/25
Factory Lead-Time
20 Weeks
can ship
4/4/25
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
530714B00000G
Heat Sink - TO-220 - Aluminum - 2.0W @ 40°C - Board Level - Bolt On - Black Anodized.
1-206763-1
METRIMATE PIN HEADER ASSY,24P
1-480698-0
Connector Housing - Universal MATE-N-LOK Series - Plug - 2 Ways - 6.35 mm.
1-406525-1
Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Cat5
1-480709-0
12P UMNL CAP HSG NATL