Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-15-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
1 A
Maximum Output Power:
15 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
52.4 x 27.2 x 24 mm
The MEAN WELL IRM-15-15 is a high-quality AC/DC power supply module that offers a single output of 15V at 1A, providing a total power output of 15W. Ideal for a wide range of applications, this compact and efficient module is designed to deliver reliable power to your electronic devices. With its durable construction and excellent performance, the MEAN WELL IRM-15-15 is the perfect choice for powering your projects and ensuring optimal performance.
Search Keywords:
IRM1515
IN STOCK:
943
Ships today, if you order in
Manufacturer Stock:
736
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
PHE840MZ7330MF15R06L2
Cap Film Suppression X2 3.3uF 760VDC/275VAC PP 20%( 31.5 X 19 X 29mm) Radial 27.5mm 105°C ...
ERJ-6GEY0R00V
Res Thick Film 0805 0 Ohm Pad SMD Automotive T/R
VIBLSD1-S5-S5-SIP
1 W, 1:1 Input Range, Single Regulated Output, 7 Pin SIP, 1000 Vdc Isolation, Dc-Dc Conver...