Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-15-24
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.63 A
Maximum Output Power:
15.12 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
52.4 x 27.2 x 24 mm
AC/DC Power Supply - 1 Output - 24V@0.63A - 15.12W - Module
Search Keywords:
IRM1524
IN STOCK:
35
Can Ship immediately
Manufacturer Stock:
88
can ship
12/6/24
Factory Lead-Time
16 Weeks
can ship
3/13/25
Quantity
Unit Price
Ext. Price
1
$8.60
$8.600
5
$8.10
$40.500
10
$7.80
$78.000
20
+
$7.60
$152.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides