IRM-20-12
Mean WellAC/DC Power Supply - 1 Output - 12V@1.8A - 21.6W - Module. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-20-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
12 V
Maximum Output Current:
1.8 A
Maximum Output Power:
21.6 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
52.4 x 27.2 x 24104mmmm
Safely convert alternating currents into direct currents that your electronic devices can make use of with this IRM-20-12 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 12 V and maximum output power of 21.6 W. This part's single output can handle a current up to 1.8 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
IRM2012
IN STOCK:
1,389
Ships today, if you order in
Manufacturer Stock:
9
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$9.10
$9.100
5
$8.70
$43.500
10
$8.30
$83.000
20
+
$8.10
$162.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AGN20012
Signal Relay 12VDC 1A DPDT(10.6x5.7x9)mm THT
2GK51-73
2-pole - ON-None-OFF - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle - ...
51AAA-B28-A15L
Res Cermet POT 10K Ohm 10% 1W 1(Elec)/1(Mech)Turn 6.35mm (31.12 X 12.5 X 13.25mm) Pin Pane...
C2A
Neon Lamp - Clear - 95VAC/135VDC - Round with Domed Top Lens - R6.2mm Lens Size - Wire Ter...
NC5FAV
A Series - 5 pole female XLR receptacle - grounding: separate ground contact to mating con...