Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-20-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
4 A
Maximum Output Power:
20 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
52.4 x 27.2 x 24 mm
Ensure optimal performance of your electronic device with the use of this IRM-20-5 AC to DC power supply from Mean-Well USA, Inc.. It has a voltage of 5 V and maximum output power of 20 W. This part's single output can handle a current up to 4 A. This part has a minimum operating temperature of -30 °C and a maximum of 70 °C.
Search Keywords:
IRM205
IN STOCK:
0
Manufacturer Stock:
361
can ship
12/2/24
On Order:
1,920
can ship 2/7/25
Factory Lead-Time
17 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$9.10
$9.100
5
$8.70
$43.500
10
$8.30
$83.000
20
+
$8.10
$162.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3214W-1-102E
Trimmer Potentiometer - 1K Ohm - 0.25W(1/4W) - 5(Elec)Turns - 4.8 X 3.9 X 5.3mm - J-Hook -...
AQW212AZ
Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
5555162-1
MJ,LPF,R/A,8P,PNL STOPS
86093967113755E1LF
Conn DIN 41612 HDR 96 POS 2.54mm Solder RA Thru-Hole Tray
TN2540N8-G
Trans MOSFET N-CH Si 400V 0.26A 4-Pin(3+Tab) SOT-89 T/R