help desk software

IRM-30-12

MEAN WELL

AC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Module

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-30-12
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.5 A
Maximum Output Power:
30 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
69.5 x 39 x 24 mm
AC-DC Single output Encapsulated power supply; PCB mount; Input 85-264VAC; Output 12VDC at 2.5A; Compact size. It has a rated power of 30W and can work up to 90°C temperature. Dimensions are Width 39 mm, Height 24 mm, and Depth 69.5 mm.
Search Keywords:
IRM3012
IN STOCK: 549
Can Ship immediately
Manufacturer Stock:
296   can ship 10/28/24
Factory Lead-Time
16 Weeks can ship 2/3/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$12.50
$12.500
5
$11.90
$59.500
10
$11.40
$114.000
20 +
$11.10
$222.000
Please Note: Item may be subject to tariff fee if shipping within the United States