IRM-30-12ST
Mean WellAC/DC Power Supply - 1 Output - 12V@2.5A - 30W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-30-12ST
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
12 V
Maximum Output Current:
2.5 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 39.5 x 28.5 mm
The MEAN WELL part IRM-30-12ST is a reliable and efficient AC/DC power supply module, designed for a variety of industrial applications. With a single output of 12V and a maximum current of 2.5A, this power supply module provides a stable and consistent power source of 30W. It is equipped with advanced built-in protection features, ensuring superior performance, safety, and longevity. The compact and module design makes it easy to install and integrate into any system. Whether you need to power small electronic devices, motors, or other electrical equipment, the MEAN WELL IRM-30-12ST is the ideal choice.
Search Keywords:
IRM3012ST
IN STOCK:
710
Ships today, if you order in
On Order:
720
can ship 1/23/25
600
can ship 3/28/25
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
1
$14.40
$14.400
5
$13.80
$69.000
10
$13.10
$131.000
20
+
$12.80
$256.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1123722-2
3.96 EP PLUG HSG 2P(NATURAL)
GFTAX-6
Conn Barrier Strip 6 POS 11.11mm Solder ST Panel Mount 20A
10CFE1
Power Entry Module EMI/RFI Filtered M 3 POS 250VAC 10A Switch ST 1 Port
782XDXH10-24D
Electromechanical Relay 24VDC 650Ohm 3A 4PDT Plug-In Control Relay
24-6337-8809
WireClean Spool Sn63Pb37