Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-30-15
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2 A
Maximum Output Power:
30 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
69.5 x 39 x 24 mm
The MEAN WELL IRM-30-15 is a compact and reliable AC/DC power supply module, designed to deliver a stable 15V output at 2A, with a total power output of 30W. This high-quality power supply module is perfect for a wide range of applications where a reliable power source is required. With its compact size and versatile design, the IRM-30-15 offers easy installation and integration into various electronic devices and systems. It features a single output, ensuring efficient and consistent power delivery, while its robust construction ensures durability and longevity. Whether used in industrial machinery, automation systems, or consumer electronics, the MEAN WELL IRM-30-15 ensures reliable performance and peace of mind.
Search Keywords:
IRM3015
IN STOCK:
351
Ships today, if you order in
Manufacturer Stock:
148
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$12.50
$12.500
5
$11.90
$59.500
10
$11.40
$114.000
20
+
$11.10
$222.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
CBR2S-M
Panduit Contour-Ty® Cable Ties are designed to provide consistent strength in high-vibrati...
24-6337-8802
WireClean Spool Sn63Pb37
TA1S8-C
Cable Tie Mount - 4 Way Anchor - Screw - 4.3 mm - Natural - Nylon (Polyamide) - 5.1 mm - 1...
ARJM11D7-502-AB-EW2
RJ45 Single Port 10/100/1000 Base-T Magnetics - AutoMDIX - Tab Up - 8 Cores - 90° Angle - ...
IRM-60-15
AC/DC Power Supply - 1 Output - 15V@4A - 60W - Module