Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-30-15ST
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
15 V
Maximum Output Current:
2 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
91 x 39.5 x 28.5 mm
AC/DC Power Supply - 1 Output - 15V@2A - 30W - Module
Search Keywords:
IRM3015ST
IN STOCK:
127
Can Ship immediately
Manufacturer Stock:
28
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$14.40
$14.400
5
$13.80
$69.000
10
$13.10
$131.000
20
+
$12.80
$256.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
307-020-520-202
Card Edge Connector - 20 Contacts - 0.156” (3.96mm) Pitch - Dual Row - 0.062” (1.57mm) Thi...
322A024-25-0
Heat Shrink Transition T Style Elastomer Black
47743-002LF
Socket Contact - Gold Finish - 22 to 26 AWG - Crimp Termination.
RSP-320-24
AC/DC Power Supply - 1 Output - 24V@13.4A - 321.6W.
RSP-150-27
AC/DC Power Supply - 1 Output - 27V@5.6A - 151.2W