IRM-30-48
MEAN WELLAC/DC Power Supply - 1 Output - 48V@0.63A - 30.2W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
IRM-30-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
0.63 A
Maximum Output Power:
30.2 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
69.5 x 39 x 24 mm
The MEAN WELL IRM-30-48 is an efficient and reliable AC/DC power supply module. It is specifically designed to provide a steady and smooth output of 48V at 0.63A, making it ideal for a wide range of applications requiring high-quality power. With a power rating of 30.2W, this compact module ensures efficient performance and space-saving installation. Featuring excellent protection features such as short circuit, overload, and overvoltage protection, the MEAN WELL IRM-30-48 guarantees safe and reliable operation. Whether for industrial, commercial, or residential applications, this power supply module is a top choice for professionals seeking robustness and performance.
Search Keywords:
IRM3048
IN STOCK:
220
Can Ship immediately
Manufacturer Stock:
41
can ship
10/28/24
Factory Lead-Time
16 Weeks
can ship
2/3/25
Quantity
Unit Price
Ext. Price
1
$12.50
$12.500
5
$11.90
$59.500
10
$11.40
$114.000
20
+
$11.10
$222.000
Please Note:
Item may be subject to tariff fee if shipping within the United States