IRM-60-24
Mean WellAC-DC Single output Encapsulated power supply; Output 24Vdc at 2.5A; PCB mount style; miniature size .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-60-24
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated129
AC Input Voltage:
85 to 264 V
Number of Outputs:
1120
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
87 x 52 x 29.5 mm
IRM-60-24 is a 60W miniature (87*52*29.5mm) AC-DC module-type power supply, ready to be soldered onto the PCB boards of various kinds of electronic instruments or industrial automation equipments.This product allows the universal input voltage range of 85-264 VAC. The output voltage is 24V at 2.5A.The 94V-0 flame retardant plastic case and the fully-potted slicone enhance the heat dissipation and meet the anti-vibration demand up to 5G;moreover, it provides the fundamental resistance to dust and moisture.With the high efficiency up to 91% and the extremely low no-load power consumption below .1W, IRM-60 series fulfills the worldwide regulation for the low power consumption requirement for electronics. The entire series is a class II design (no FG pin), incorporating the built-in EMI filterning components, enabling the compliance with EN55032 class B; the supreme EMC features keep the end electronic units from electromagnetic interference. In addition to the PCB mounting style mode, IRM-60 series also offers the screw terminal style model (ST).
Search Keywords:
IRM6024
IN STOCK:
265
Can Ship immediately
Manufacturer Stock:
5
can ship
12/6/24
On Order:
720
can ship 2/7/25
720
can ship 3/28/25
Factory Lead-Time
21 Weeks
can ship
4/17/25
Quantity
Unit Price
Ext. Price
1
$15.00
$15.000
5
$14.30
$71.500
10
$13.70
$137.000
20
+
$13.30
$266.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
415-0033-018
SMA Straight Plug to SMA Straight Plug Cable Assembly, RG316 DS
43045-1028
Conn Power HDR 10 POS 3mm Solder ST Thru-Hole 10 Terminal 1 Port Micro-Fit 3.0™ Tray
RPD-75B
AC/DC Power Supply - 2 Outputs - 5V/24V@6.8A/2.7A - 73W - Medical
1755749
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
1729018
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...