IRM-60-48
Mean WellAC/DC Power Supply - 1 Output - 48V@1.25A - 60W - Module .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-60-48
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
87 x 52 x 29.5 mm
The MEAN WELL IRM-60-48 is a highly reliable AC/DC power supply module with a compact design. It provides a single output of 48V at 1.25A, making it ideal for various applications that require a stable and efficient power source. With a power capacity of 60W, it offers sufficient power for demanding electronic devices and systems. The IRM-60-48 is designed to meet the highest safety standards, ensuring reliable operation and protection against overvoltage, overcurrent, and short circuits. With its modular design, it can be easily integrated into any system and is suitable for a wide range of industrial and commercial applications.
Search Keywords:
IRM6048
IN STOCK:
409
Can Ship immediately
Manufacturer Stock:
10
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/14/25
Quantity
Unit Price
Ext. Price
1
$15.00
$15.000
5
$14.30
$71.500
10
$13.70
$137.000
20
+
$13.30
$266.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
RT-65B
AC/DC Power Supply - 3 Outputs - 5V/12V/-12V@8A/3.5A/1A - 64.6W
1729018
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 400 V - nominal cros...
1060000000
Connector Accessories End Plate/Intermediate Plate Straight Wemid Beige
IRM-60-24ST
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W - Module
IRM-60-24
AC-DC Single output Encapsulated power supply; Output 24Vdc at 2.5A; PCB mount style; mini...