Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-60-48ST
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1.25 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
109 x 52 x 33.5 mm
AC/DC Power Supply - 1 Output - 48V@1.25A - 60W - Module
Search Keywords:
IRM6048ST
IN STOCK:
50
Can Ship immediately
Manufacturer Stock:
1
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$16.90
$16.900
5
$16.10
$80.500
10
$15.40
$154.000
20
+
$15.00
$300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides