Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
IRM-60-5
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching,Regulated
Style:
Encapsulated
AC Input Voltage:
85 to 264 V
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
50 W
Input Connector Type:
PC Pins - Thru-hole
Dimension:
87 x 52 x 29.5 mm
The MEAN WELL IRM-60-5 is an AC/DC power supply module that offers a single output of 5V at 10A, providing a total power of 50W. With its compact and efficient design, this power supply module is ideal for a wide range of applications, including industrial automation, telecommunications, and LED lighting. It features a high-quality construction that ensures durability and reliability, making it suitable for demanding environments. The MEAN WELL IRM-60-5 is a versatile and cost-effective solution for powering various electronic devices and systems with its stable and regulated output.
Search Keywords:
IRM605
IN STOCK:
133
Ships today, if you order in
Manufacturer Stock:
5
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/7/25
Quantity
Unit Price
Ext. Price
1
$15.00
$15.000
5
$14.30
$71.500
10
$13.70
$137.000
20
+
$13.30
$266.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides