LCM-25
Mean WellAC/DC LED Pwr Sply - Const Curr - 25.2W - Fixd: 24 Vdc @ 350,500,600,700,900,1050mA - Dim: 0-10Vdc/PWM/Resist .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LCM-25
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
25 W
Output Voltage Range:
6 to 54,6 to 50,6 to 42,6 to 36,6 to 28,6 to 24 VDC
Maximum Output Current:
350,500,600,700,900,1050 mA
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
277
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
392
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-30 to 85 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 18
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
LCM-25
The LCM-25 is an AC to DC power supply from Mean-Well USA, Inc. It will convert alternating currents into useful direct currents to operate. It has a voltage of 6 to 54|6 to 50|6 to 42|6 to 36|6 to 28|6 to 24 V and maximum output power of 18.9|25.2 W. This part's 6 outputs can handle a current up to 0.35|0.5|0.6|0.7|0.9|1.05 A. This part has a temperature range of -30 °C to 60 °C.
Search Keywords:
LCM25
IN STOCK:
3
Can Ship immediately
Manufacturer Stock:
175
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$25.70
$25.700
5
$24.40
$122.000
10
$23.40
$234.000
20
+
$22.70
$454.000
Please Note:
Item may be subject to tariff fee if shipping within the United States