help desk software
DATA SHEET

LCM-40

Mean Well

AC/DC LED Pwr Sply - Const Curr - 42W - Fixd: 110 -80 -67 -57 -45 -40 Vdc (OC) @ 350 -500 -600 -700 -900 -1050mA - Dim: 0-10Vdc/PWM/Resist. .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LCM-40
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
42 W
Output Voltage Range:
2 to 100,2 to 80,2 to 67,2 to 57,2 to 45,2 to 40 V
Maximum Output Current:
350,500,600,700,900,1050 mA
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block
Output Connector Type:
Terminal Block
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
LCM-40
Power your device with direct current by using this LCM-40 AC to DC power supply from Mean-Well USA, Inc. to convert an alternating current source to a direct current supply. It has a voltage of 2 to 100|2 to 80|2 to 67|2 to 57|2 to 45|2 to 40 V and maximum output power of 42 W. This part's single output can handle a current up to 0.35|0.5|0.6|0.7|0.9|1.05 A. This part has a temperature range of -30 °C to 60 °C.
Search Keywords:
LCM40
IN STOCK: 22
Can Ship immediately
Manufacturer Stock:
1   can ship 12/9/24
Factory Lead-Time
16 Weeks can ship 3/17/25  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$32.10
$32.100
5
$30.60
$153.000
10
$29.20
$292.000
20 +
$28.40
$568.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models