LCM-40DA
Mean WellAC/DC LED Pwr Sply - Const Curr - 42W - Dim:40 Vdc @ 350 -500 -600 -700 -900 -1050mA - Dim: DALI. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LCM-40DA
RoHS:
Yes
HTS:
8504409510
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
DALI
Maximum Output Power:
42 W
Output Voltage Range:
2 to 100,2 to 80,2 to 67,2 to 57,2 to 45,2 to 40 VDC
Maximum Output Current:
350,500,600,700,900,1050 mA
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
156
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block
Output Connector Type:
Terminal Block
Operating Temperature:
-30 to 90 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
Yes
LPS:
No
Warranty:
3 Years
Family:
LCM-40DA
The LCM-40DA is an AC to DC power supply from Mean-Well USA, Inc. that safely converts alternating currents into direct currents that your electronic devices can make use of. It has a voltage of 2 to 100|2 to 80|2 to 67|2 to 57|2 to 45|2 to 40 V and maximum output power of 42 W. This part's 6 outputs can handle a current up to 0.35|0.5|0.6|0.7|0.9|1.05 A. This part has a temperature range of -30 °C to 60 °C.
Search Keywords:
LCM40DA
IN STOCK:
116
Can Ship immediately
Manufacturer Stock:
21
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$44.12
$44.120
5
$37.23
$186.150
10
$35.39
$353.900
20
+
$33.90
$678.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides