LCM-60
Mean WellAC/DC LED Pwr Sply - Const Curr - 60.3W - Fixd: 102,102,102,76,76,76 Vdc (OC) @ 500,600,700,900,1050,1400mA - Dim: 0-10Vdc/PWM/Resist
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LCM-60
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
0 to 10 Vdc/PWM/Resistance
Maximum Output Power:
60 W
Output Voltage Range:
2 to 90,2 to 86,2 to 67,2 to 57,2 to 42 V
Maximum Output Current:
500,600,700,900,1050,1400 mA
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, EAC, ENEC 17
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LCM-60
AC/DC LED Pwr Sply - Const Curr - 60.3W - Fixd: 102,102,102,76,76,76 Vdc (OC) @ 500,600,700,900,1050,1400mA - Dim: 0-10Vdc/PWM/Resist
Search Keywords:
LCM60
IN STOCK:
12
Can Ship immediately
Manufacturer Stock:
2
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$33.60
$33.600
5
$32.00
$160.000
10
$30.60
$306.000
20
+
$29.70
$594.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides