LCM-60DA
Mean WellAC/DC LED Pwr Sply - Const Curr - 60.3W - Dim:102,102,102,76,76,76 Vdc (OC) @ 500,600,700,900,1050,1400mA - Dim: DALI .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LCM-60DA
RoHS:
Yes
HTS:
8504409520
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
AC/DC
Style:
Enclosed
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
DALI
Maximum Output Power:
60 W
Output Voltage Range:
2 to 90,2 to 86,2 to 67,2 to 57,2 to 42 V
Maximum Output Current:
500,600,700,900,1050,1400 mA
Minimum AC Input Voltage:
180
Maximum AC Input Voltage:
295
Minimum DC Input Voltage:
254
Maximum DC Input Voltage:
417
Termination Style:
Terminal Block
Input Connector Type:
Screw Clamp Terminal Block - Covered
Output Connector Type:
Terminal Block - Covered
Operating Temperature:
-30 to 60 °C
Safety Agency Approvals:
CB, CCC, CE, cRUus, ENEC 17
IEC Class:
II
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LCM-60DA
The LCM-60DA is an AC to DC power supply from Mean-Well USA, Inc. It will convert an alternating current source to a direct current supply. It has a voltage of 2 to 90|2 to 90|2 to 86|2 to 67|2 to 57|2 to 42 V and maximum output power of 60.3 W. This part's 6 outputs can handle a current up to 0.5|0.6|0.7|0.9|1.05|1.4 A. This part has a temperature range of -30 °C to 60 °C.
Search Keywords:
LCM60DA
IN STOCK:
40
Can Ship immediately
Manufacturer Stock:
3
can ship
11/25/24
Factory Lead-Time
16 Weeks
can ship
3/10/25
Quantity
Unit Price
Ext. Price
1
$44.69
$44.690
5
$39.02
$195.100
10
$37.36
$373.600
20
+
$36.13
$722.600
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides