Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDB-300LW
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 40.0 Vdc
Maximum Output Current:
300 mA (0.3 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
36
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDB-300LW
- Const Curr - Not Spec'd - Fixed: 300mA (0.3 A) - Dim: 40 Vdc @ PWM --
Search Keywords:
LDB300LW
IN STOCK:
39
Can Ship immediately
Manufacturer Stock:
20
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$13.54
$13.540
10
$11.15
$111.500
20
$11.04
$220.800
50
+
$9.86
$493.000
Product Guides