LDB-350L
Mean Well- Const Curr - Not Spec'd - Fixed: 350mA - Dim:40 Vdc @ PWM -- .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDB-350L
RoHS:
Yes
HTS:
8542390001
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 40 VDC
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
36
Termination Style:
Pin
Input Connector Type:
PC Pins
Output Connector Type:
PC Pins
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDB-350L
The MEAN WELL LDB-350L is a dependable LED power supply featuring constant current output with a fixed 350mA rating. Operating at a dimmable 40 Vdc output through pulse width modulation (PWM), this power supply is ideal for driving LED lighting applications with precise and stable current control. Trust in MEAN WELL quality for your lighting needs.
Search Keywords:
LDB350L
IN STOCK:
1,410
Can Ship immediately
Manufacturer Stock:
35
can ship
12/9/24
Factory Lead-Time
16 Weeks
can ship
3/17/25
Quantity
Unit Price
Ext. Price
1
$9.74
$9.740
10
$6.98
$69.800
20
$6.69
$133.800
50
+
$6.62
$331.000
Product Guides