Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDB-350LW
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 40.0 Vdc
Maximum Output Current:
350 mA (0.35 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
36
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDB-350LW
The MEAN WELL LDB-350LW is a reliable LED driver featuring constant current output. This driver has a fixed output of 350mA at 40Vdc with PWM dimming capability. Perfect for powering your LED lighting projects with precision and efficiency.
Search Keywords:
LDB350LW
IN STOCK:
174
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$13.42
$13.420
10
$11.15
$111.500
20
$11.04
$220.800
50
+
$9.66
$483.000
Product Guides
CUSTOMERS
ALSO BOUGHT
58529-1
Hand Crimper Tool - Manual - Rectangular Contacts - 16 to 20 AWG - Ratchet - Side Entry.
80PJ-9
Type J Lance Tip Probe, Thermocouple Assembly, Type J, Lance Tip Probe, Molded Plug, 1M, B...
21.341.4053.0
Conn Appliance Terminal Block F 20 POS 14.5mm Screw RA Cable Mount 57A
G2RL1EDC12BYOMB
Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT
27E121
Relay Sockets Nylon Screw Terminal 15A Track Mount 3Pole