Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDB-500L
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 32 VDC
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
30
Termination Style:
Pin
Input Connector Type:
PC Pins
Output Connector Type:
PC Pins
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDB-500L
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM --
Search Keywords:
LDB500L
IN STOCK:
200
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$14.48
$14.480
10
$10.89
$108.900
20
$9.42
$188.400
50
+
$8.52
$426.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
LPV-150-24
AC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No
LDB-500LW
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM --
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.