Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mean Well
Part No:
LDB-500LW
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2.0 to 32.0 Vdc
Maximum Output Current:
500 mA (0.5 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
30
Termination Style:
Wire Leads
Input Connector Type:
Stripped and Tinned
Output Connector Type:
Stripped and Tinned
Operating Temperature:
-40 to 71 °C
Safety Agency Approvals:
CE
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDB-500LW
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM --
Search Keywords:
LDB500LW
IN STOCK:
135
Can Ship immediately
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$15.75
$15.750
10
$12.60
$126.000
20
$11.05
$221.000
50
+
$9.94
$497.000
Product Guides
CUSTOMERS
ALSO BOUGHT
LDB-500L
- Const Curr - Not Spec'd - Fixed: 500mA - Dim:32 Vdc @ PWM --
LPV-60-24
AC/DC LED Power Supply - Const Volt - 60W - Fixed: 24 Vdc @ 2 -500mA - Dim: No.
LPV-100-24
AC/DC LED Power Supply - Const Volt - 100.8W - Fixed: 24 Vdc @ 4,200mA - Dim: No
LPV-150-24
AC/DC LED Power Supply - Const Volt - 151.2W - Fixed: 24 Vdc @ 6,300mA - Dim: No