LDD-1000H
MEAN WELLDC/DC Step down LED driver Constant Current (CC) - Input 9-56VDC - Output 1A at 2-52VDC - PCB mount through hole - Dimming with PWM and remote ON/OFF. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MEAN WELL
Part No:
LDD-1000H
RoHS:
Yes
HTS:
8504409580
COO:
Tw
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Input/Output Type:
DC/DC
Style:
Module
Type:
Constant Current
Output Type:
Fixed, Dimmable
Dimming:
PWM
Maximum Output Power:
Not Spec'd
Output Voltage Range:
2 to 52 VDC
Maximum Output Current:
1,000 mA (1.0 A)
Minimum AC Input Voltage:
Not App
Maximum AC Input Voltage:
Not App
Minimum DC Input Voltage:
9
Maximum DC Input Voltage:
56
Termination Style:
Pin
Input Connector Type:
PC Pins
Output Connector Type:
PC Pins
Operating Temperature:
-40 to 85 °C
Safety Agency Approvals:
CE, EAC
IEC Class:
None
SELV:
No
LPS:
No
Warranty:
3 Years
Family:
LDD-1000
Life Cycle:
Discontinued
LDD-1000H is DC/DC step-down converter with output voltage from 2 to 52VDC at fixed current 1,000mA. In this converter is built-in EMI filter, comply with EN55015 and FCC part 15 without additional input filter and capacitors. LDD-H series are cooling by free air converction and has short circuit and over temperature protection. LDD-1000H has a 3 year factory warranty.
Search Keywords:
LDD1000H
This product is discontinued, but still in stock
IN STOCK:
648
Can Ship immediately
Minimum Order:
4
Quantity
Unit Price
Ext. Price
4
$9.77
$39.080
10
$7.29
$72.900
20
$6.34
$126.800
50
+
$5.86
$293.000
Product Guides